PG-TO220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA052N08NM5SXKSA1

DigiKey Part Number
448-IPA052N08NM5SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA052N08NM5SXKSA1
Description
MOSFET N-CH 80V 64A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 64A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
IPA052N08NM5SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
3.8V @ 65µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.34000$24.34
50$12.11140$605.57
100$10.92030$1,092.03
500$8.83150$4,415.75
1,000$8.16026$8,160.26
2,000$7.59595$15,191.90
5,000$7.43072$37,153.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.