650 V Surface Mount PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT65R072M1HXUMA1

DigiKey Part Number
448-IMT65R072M1HXUMA1TR-ND - Tape & Reel (TR)
448-IMT65R072M1HXUMA1CT-ND - Cut Tape (CT)
448-IMT65R072M1HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT65R072M1HXUMA1
Description
SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
650 V Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
EDA/CAD Models
IMT65R072M1HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
-
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.91000$54.91
10$37.00700$370.07
100$27.22330$2,722.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$22.24109$44,482.18
Manufacturers Standard Package