
KP400XTMA1 | |
---|---|
DigiKey Part Number | 448-KP400XTMA1TR-ND - Tape & Reel (TR) 448-KP400XTMA1CT-ND - Cut Tape (CT) 448-KP400XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP400XTMA1 |
Description | INTEGRATED PRESSURE SENS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 18.35PSI (40kPa ~ 126.5kPa) Absolute 8-SMD, Flat Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | KP400XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 18.35PSI (40kPa ~ 126.5kPa) | |
Output Type | Digital | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 11V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 90°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads, Exposed Pad | |
Supplier Device Package | PG-DFN-8-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.46000 | $47.46 |
10 | $36.32500 | $363.25 |
25 | $33.54680 | $838.67 |
100 | $30.49240 | $3,049.24 |
250 | $29.03640 | $7,259.10 |
500 | $28.15880 | $14,079.40 |
1,000 | $27.43648 | $27,436.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,400 | $26.45905 | $89,960.77 |