
IMLT65R020M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMLT65R020M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMLT65R020M2HXTMA1CT-ND - Cut Tape (CT) 448-IMLT65R020M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMLT65R020M2HXTMA1 |
Description | SICFET N-CH 650V 107A HDSOP-16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 107A (Tc) 454W (Tc) Surface Mount PG-HDSOP-16-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 46.9A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 9.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2038 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 454W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.04000 | $103.04 |
| 10 | $71.87600 | $718.76 |
| 100 | $62.37910 | $6,237.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $50.96307 | $91,733.53 |





