
IM241L6T2BAKMA1 | |
|---|---|
DigiKey Part Number | 448-IM241L6T2BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241L6T2BAKMA1 |
Description | IGBT MODULE 600V 15W 23-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 15 W Through Hole 23-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM241L6T2BAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 15 W | |
Vce(on) (Max) @ Vge, Ic | 1.62V @ 15V, 2A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 23-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.95000 | $56.95 |
| 15 | $42.34267 | $635.14 |
| 30 | $40.07167 | $1,202.15 |
| 105 | $36.93629 | $3,878.31 |
| 255 | $35.29624 | $9,000.54 |
| 510 | $34.27114 | $17,478.28 |
| 1,005 | $33.44376 | $33,610.98 |
| 2,505 | $32.55202 | $81,542.81 |

