


IKZ50N65EH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZ50N65EH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZ50N65EH5XKSA1 |
Description | IGBT TRENCH 650V 85A TO247-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 85 A 273 W Through Hole PG-TO247-4 |
Datasheet | Datasheet |
EDA/CAD Models | IKZ50N65EH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 273 W | |
Switching Energy | 410µJ (on), 190µJ (off) | |
Input Type | Standard | |
Gate Charge | 109 nC | |
Td (on/off) @ 25°C | 20ns/250ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.71000 | $48.71 |
| 30 | $27.59200 | $827.76 |
| 120 | $22.95258 | $2,754.31 |
| 510 | $19.55176 | $9,971.40 |
| 1,020 | $18.92564 | $19,304.15 |









