TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-4
TO-247-4

IKY75N120CS6XKSA1

DigiKey Part Number
IKY75N120CS6XKSA1-ND
Manufacturer
Manufacturer Product Number
IKY75N120CS6XKSA1
Description
IGBT TRENCH FS 1200V 150A TO247
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 150 A 880 W Through Hole PG-TO247-4-2
Datasheet
 Datasheet
EDA/CAD Models
IKY75N120CS6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Power - Max
880 W
Switching Energy
2.2mJ (on), 2.95mJ (off)
Input Type
Standard
Gate Charge
530 nC
Td (on/off) @ 25°C
32ns/300ns
Test Condition
600V, 75A, 4Ohm, 15V
Reverse Recovery Time (trr)
205 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$71.52000$71.52
30$41.82967$1,254.89
120$35.30658$4,236.79
510$31.50867$16,069.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.