
IKWH70N67PR7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH70N67PR7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH70N67PR7XKSA1 |
Description | IGBT TRENCH FS 670V 140A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 670 V 140 A 313 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH70N67PR7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 670 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 210 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 70A | |
Power - Max | 313 W | |
Switching Energy | 1.58mJ (on), 1.14mJ (off) | |
Input Type | Standard | |
Gate Charge | 181 nC | |
Td (on/off) @ 25°C | 22ns/246ns | |
Test Condition | 400V, 70A, 9.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 30 | $20.06867 | $602.06 |
| 120 | $16.46700 | $1,976.04 |
| 510 | $13.82567 | $7,051.09 |
| 1,020 | $12.86132 | $13,118.55 |
| 2,010 | $12.06679 | $24,254.25 |
| 5,010 | $11.79990 | $59,117.50 |


