
IKWH30N67PR7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH30N67PR7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH30N67PR7XKSA1 |
Description | IGBT TRENCH FS 670V 71A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 670 V 71 A 179 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH30N67PR7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 670 V | |
Current - Collector (Ic) (Max) | 71 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 30A | |
Power - Max | 179 W | |
Switching Energy | 450µJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 12ns/124ns | |
Test Condition | 400V, 30A, 9.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 30 | $15.96067 | $478.82 |
| 120 | $12.99200 | $1,559.04 |
| 510 | $10.81257 | $5,514.41 |
| 1,020 | $10.01685 | $10,217.19 |
| 2,010 | $9.36110 | $18,815.81 |
| 5,010 | $8.83194 | $44,248.02 |


