


IKWH70N65WR6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH70N65WR6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH70N65WR6XKSA1 |
Description | IGBT TRENCH FS 650V 122A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 122 A 290 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH70N65WR6XKSA1 Models |
Category | Switching Energy 2.2mJ (on), 1.07mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 269 nC |
Packaging Tube | Td (on/off) @ 25°C 42ns/378ns |
Part Status Last Time Buy | Test Condition 400V, 70A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 122 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 210 A | Supplier Device Package PG-TO247-3-32 |
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 70A | Base Product Number |
Power - Max 290 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKWH70N67PR7XKSA1 | Infineon Technologies | 88 | 448-IKWH70N67PR7XKSA1-ND | $36.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.34000 | $36.34 |
| 30 | $20.12333 | $603.70 |
| 120 | $16.54850 | $1,985.82 |



