


IKFW60N60DH3EXKSA1 | |
|---|---|
DigiKey Part Number | IKFW60N60DH3EXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW60N60DH3EXKSA1 |
Description | IGBT TRENCH FS 600V 53A TO-247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 53 A 141 W Through Hole PG-TO247-3-AI |
Datasheet | Datasheet |
EDA/CAD Models | IKFW60N60DH3EXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 53 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 50A | |
Power - Max | 141 W | |
Switching Energy | 1.57mJ (on), 720µJ (off) | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 23ns/170ns | |
Test Condition | 400V, 50A, 7Ohm, 15V | |
Reverse Recovery Time (trr) | 68 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-AI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.97000 | $47.97 |
| 30 | $27.16233 | $814.87 |
| 120 | $22.58342 | $2,710.01 |
| 510 | $19.22575 | $9,805.13 |
| 1,020 | $18.56163 | $18,932.86 |








