


IKB30N65ES5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKB30N65ES5ATMA1TR-ND - Tape & Reel (TR) 448-IKB30N65ES5ATMA1CT-ND - Cut Tape (CT) 448-IKB30N65ES5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB30N65ES5ATMA1 |
Description | IGBT TRENCH FS 650V 62A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 62 A 188 W Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKB30N65ES5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 62 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 560µJ (on), 320µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 17ns/124ns | |
Test Condition | 400V, 30A, 13Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.19000 | $30.19 |
| 10 | $19.76000 | $197.60 |
| 100 | $13.82210 | $1,382.21 |
| 500 | $12.17052 | $6,085.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.47445 | $10,474.45 |
| 2,000 | $9.94317 | $19,886.34 |










