
IHW30N160R2FKSA1 | |
---|---|
DigiKey Part Number | IHW30N160R2FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N160R2FKSA1 |
Description | IGBT NPT FS 1600V 60A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1600 V 60 A 312 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 312 W | |
Switching Energy | 4.37mJ | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | -/525ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |