
IXBR42N170 | |
---|---|
DigiKey Part Number | IXBR42N170-ND |
Manufacturer | |
Manufacturer Product Number | IXBR42N170 |
Description | IGBT 1700V 57A ISOPLUS247 |
Customer Reference | |
Detailed Description | IGBT 1700 V 57 A 200 W Through Hole ISOPLUS247™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 57 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 42A | |
Power - Max | 200 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 188 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.32 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISOPLUS247™ | |
Base Product Number |