N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-87
2500 W full-bridge totem pole PFC evaluation board using CoolGaN™ 600 V
CoolGaN™ 600V e-mode HEMT half-bridge evaluation platform featuring GaN EiceDRIVER™

IGOT60R070D1AUMA1

DigiKey Part Number
IGOT60R070D1AUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IGOT60R070D1AUMA1
Description
GANFET N-CH 600V 31A 20DSO
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-DSO-20-87
Datasheet
 Datasheet
EDA/CAD Models
IGOT60R070D1AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.6V @ 2.6mA
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-87
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.