
IGLR65R270D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLR65R270D2XUMA1TR-ND - Tape & Reel (TR) 448-IGLR65R270D2XUMA1CT-ND - Cut Tape (CT) 448-IGLR65R270D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLR65R270D2XUMA1 |
Description | GANFET N-CH 650V 7.2A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.2A (Tc) 28W (Tc) Surface Mount PG-TSON-8-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLR65R270D2XUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 560µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 74 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 330mOhm @ 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $13.20400 | $132.04 |
| 100 | $8.99600 | $899.60 |
| 500 | $7.19496 | $3,597.48 |
| 1,000 | $6.61592 | $6,615.92 |
| 2,000 | $6.55233 | $13,104.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.60234 | $28,011.70 |
| 10,000 | $5.35322 | $53,532.20 |






