
IDWD60G120C5XKSA1 | |
---|---|
DigiKey Part Number | 448-IDWD60G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD60G120C5XKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 153A Through Hole PG-TO247-2-U01 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 153A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 60 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 480 µA @ 1.2 kV | |
Capacitance @ Vr, F | 3580pF @ 1V, 100kHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-2-U01 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.97000 | $152.97 |
30 | $95.52400 | $2,865.72 |
120 | $84.72250 | $10,166.70 |