
IDW15G120C5BFKSA1 | |
---|---|
DigiKey Part Number | 448-IDW15G120C5BFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW15G120C5BFKSA1 |
Description | DIODE ARRAY SIC 1200V TO247-3-41 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 24A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW15G120C5BFKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 24A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 62 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.50000 | $61.50 |
30 | $35.50700 | $1,065.21 |
120 | $29.79633 | $3,575.56 |
510 | $25.78867 | $13,152.22 |