
IDP2303AXUMA1 | |
---|---|
DigiKey Part Number | 448-IDP2303AXUMA1TR-ND - Tape & Reel (TR) 448-IDP2303AXUMA1CT-ND - Cut Tape (CT) 448-IDP2303AXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDP2303AXUMA1 |
Description | IC OFFLINE SW HALF-BRDG 16DSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 100kHz ~ 600kHz PG-DSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | IDP2303AXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 20.5 V | |
Voltage - Supply (Vcc/Vdd) | 90V ~ 264V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 600kHz | |
Fault Protection | Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.35000 | $38.35 |
10 | $25.34700 | $253.47 |
100 | $17.98210 | $1,798.21 |
500 | $16.76128 | $8,380.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.69391 | $34,234.78 |