8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5GSAGXUMA1

DigiKey Part Number
ICE5GSAGXUMA1TR-ND - Tape & Reel (TR)
ICE5GSAGXUMA1CT-ND - Cut Tape (CT)
ICE5GSAGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5GSAGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 8DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 125kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE5GSAGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25.5V
Duty Cycle
75%
Frequency - Switching
125kHz
Power (Watts)
60 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
EN, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.91000$7.91
10$5.67000$56.70
25$5.11040$127.76
100$4.50020$450.02
250$4.20848$1,052.12
500$4.03274$2,016.37
1,000$3.88818$3,888.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.73548$9,338.70
5,000$3.64347$18,217.35
7,500$3.59739$26,980.42
12,500$3.54636$44,329.50
17,500$3.51652$61,539.10
Manufacturers Standard Package