
ICE3BR4765JFKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE3BR4765JFKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3BR4765JFKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR4765JFKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $10.32100 | $103.21 |
| 50 | $8.82100 | $441.05 |
| 100 | $8.35510 | $835.51 |
| 250 | $7.86380 | $1,965.95 |
| 500 | $7.56766 | $3,783.83 |
| 1,000 | $7.32372 | $7,323.72 |
| 2,500 | $7.06618 | $17,665.45 |
| 5,000 | $6.91098 | $34,554.90 |


