8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3AR2280JZXKLA1

DigiKey Part Number
448-ICE3AR2280JZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE3AR2280JZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DIP-7-1
Datasheet
 Datasheet
EDA/CAD Models
ICE3AR2280JZXKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 27V
Duty Cycle
75%
Frequency - Switching
100kHz
Power (Watts)
43 W
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7-1
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.66000$16.66
10$12.30300$123.03
50$10.54940$527.47
100$10.00780$1,000.78
250$9.43552$2,358.88
500$9.09046$4,545.23
1,000$8.80643$8,806.43
2,500$8.50667$21,266.67
5,000$8.32596$41,629.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.