
ICE3AR2280CJZXKLA1 | |
---|---|
DigiKey Part Number | 448-ICE3AR2280CJZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR2280CJZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR2280CJZXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 43 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7-1 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $13.05400 | $130.54 |
50 | $11.20960 | $560.48 |
100 | $10.63930 | $1,063.93 |
250 | $10.03644 | $2,509.11 |
500 | $9.67340 | $4,836.70 |
1,000 | $9.37442 | $9,374.42 |