


ICE184EMXUMA1 | |
---|---|
DigiKey Part Number | 448-ICE184EMXUMA1TR-ND - Tape & Reel (TR) 448-ICE184EMXUMA1CT-ND - Cut Tape (CT) 448-ICE184EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE184EMXUMA1 |
Description | ICE184EMXUMA1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 150kHz PG-DSO-27-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 7.4V ~ 14.6V, 9.45V ~ 28.9V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 150kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 27-SMD Module | |
Supplier Device Package | PG-DSO-27-1 | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $24.73600 | $247.36 |
25 | $22.73920 | $568.48 |
100 | $20.54590 | $2,054.59 |
250 | $19.50004 | $4,875.01 |
500 | $18.86924 | $9,434.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.35019 | $18,350.19 |
2,000 | $17.92295 | $35,845.90 |
3,000 | $17.70898 | $53,126.94 |