62mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ400R12KP4HOSA1

DigiKey Part Number
448-FZ400R12KP4HOSA1-ND
Manufacturer
Manufacturer Product Number
FZ400R12KP4HOSA1
Description
IGBT MOD 1200V 400A 2400W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 400 A 2400 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
400 A
Power - Max
2400 W
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 400A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$720.60000$720.60
10$580.41900$5,804.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.