FD16001200R17HP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2400R17HP4HOSA2

DigiKey Part Number
FZ2400R17HP4HOSA2-ND
Manufacturer
Manufacturer Product Number
FZ2400R17HP4HOSA2
Description
IGBT MODULE 1700V 2400A 15500W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Module Single Switch 1700 V 2400 A 15500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
2400 A
Power - Max
15500 W
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 2.4kA
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
195 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6,964.42000$6,964.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.