
FP50R12W3T7B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP50R12W3T7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12W3T7B11BPSA1 |
Description | IGBT MODULE 1200V 50A MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FP50R12W3T7B11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 13 µA | |
Input Capacitance (Cies) @ Vce | 6.62 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $641.50000 | $641.50 |
| 16 | $505.21500 | $8,083.44 |

