
FM28V020-T28G | |
---|---|
DigiKey Part Number | FM28V020-T28G-ND |
Manufacturer | |
Manufacturer Product Number | FM28V020-T28G |
Description | IC FRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | FM28V020-T28G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 140ns | |
Access Time | 140 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |