
FF800R12KE7EHPSA1 | |
---|---|
DigiKey Part Number | 448-FF800R12KE7EHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF800R12KE7EHPSA1 |
Description | MEDIUM POWER 62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 800 A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
EDA/CAD Models | FF800R12KE7EHPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 800 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 122 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,373.45000 | $1,373.45 |
10 | $1,247.97300 | $12,479.73 |