


KP226E0109XTMA1 | |
---|---|
DigiKey Part Number | KP226E0109XTMA1TR-ND - Tape & Reel (TR) KP226E0109XTMA1CT-ND - Cut Tape (CT) KP226E0109XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP226E0109XTMA1 |
Description | SENSOR 46.41PSIA 4.5V DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 46.41PSI (15kPa ~ 320kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 46.41PSI (15kPa ~ 320kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.435PSI (±3kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-162 | |
Base Product Number |