
FF450R33T3E3P6BPMA1 | |
---|---|
DigiKey Part Number | 448-FF450R33T3E3P6BPMA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R33T3E3P6BPMA1 |
Description | IGBT MOD 3300V 450A AGXHP100-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 3300 V 450 A 1000000 W Chassis Mount AG-XHP100-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 450 A | |
Power - Max | 1000000 W | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP100-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $10,089.15667 | $60,534.94 |