FF450R33T3E3BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF450R33T3E3BPSA1

DigiKey Part Number
448-FF450R33T3E3BPSA1-ND
Manufacturer
Manufacturer Product Number
FF450R33T3E3BPSA1
Description
IGBT MOD 3300V 450A AGXHP100-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 3300 V 450 A 1000000 W Chassis Mount AG-XHP100-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
450 A
Power - Max
1000000 W
Vce(on) (Max) @ Vge, Ic
2.75V @ 15V, 450A
Current - Collector Cutoff (Max)
5 mA
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-XHP100-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 34 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$9,749.66000$9,749.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34In Stock
Ships from Rochester Electronics, LLC