FF300R08W2P2B11ABOMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R08W2P2B11ABOMA1

DigiKey Part Number
448-FF300R08W2P2B11ABOMA1-ND
Manufacturer
Manufacturer Product Number
FF300R08W2P2B11ABOMA1
Description
IGBT MOD 750V 200A AG-EASY2B-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module 2 Independent 750 V 200 A Chassis Mount AG-EASY2B-3
Datasheet
 Datasheet
EDA/CAD Models
FF300R08W2P2B11ABOMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
200 A
Vce(on) (Max) @ Vge, Ic
1.18V @ 15V, 200A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
53 nF @ 50 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY2B-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$552.49000$552.49
15$421.57133$6,323.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.