cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF2MR12KM1H

DigiKey Part Number
448-FF2MR12KM1H-ND
Manufacturer
Manufacturer Product Number
FF2MR12KM1H
Description
MEDIUM POWER 62MM
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V Chassis Mount AG-62MM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
No
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-62MM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable