EasyPIM 2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L15MR12W2M1B69BOMA1

DigiKey Part Number
448-F3L15MR12W2M1B69BOMA1-ND
Manufacturer
Manufacturer Product Number
F3L15MR12W2M1B69BOMA1
Description
IGBT MOD 1200V 75A AG-EASY2BM-2
Customer Reference
Detailed Description
IGBT Module Trench Three Level Inverter 1200 V 75 A Chassis Mount AG-EASY2BM-2
Datasheet
 Datasheet
EDA/CAD Models
F3L15MR12W2M1B69BOMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Vce(on) (Max) @ Vge, Ic
-
Input Capacitance (Cies) @ Vce
5.52 nF @ 800 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY2BM-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

51In Stock
Ships from Rochester Electronics, LLC