
EVALM7HVIGBTINVTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM7HVIGBTINVTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM7HVIGBTINVTOBO1 |
Description | EVAL BOARD FOR IKD04N60RC2 |
Customer Reference | |
Detailed Description | IKD04N60RC2 TRENCHSTOP™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IKD04N60RC2 | |
Primary Attributes | Motors (PMSM) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $562.94000 | $562.94 |

