
EVALM1IM523TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IM523TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IM523TOBO1 |
Description | EVAL BOARD FOR IM523-X6A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IM523-X6A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IM523-X6A | |
Primary Attributes | 85 ~ 255 VAC Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.50000 | $999.50 |

