EVALM1IM323TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALM1IM323TOBO1

DigiKey Part Number
448-EVALM1IM323TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALM1IM323TOBO1
Description
EVAL BOARD FOR IM323-L6GX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IM323-L6Gx iMOTION™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
IM323-L6Gx
Primary Attributes
165VAC ~ 265VAC
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$984.17000$984.17
Manufacturers Standard Package