
EVALIMOTION2GOTOBO1 | |
---|---|
DigiKey Part Number | 448-EVALIMOTION2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALIMOTION2GOTOBO1 |
Description | EVAL BOARD FOR IMC101T |
Customer Reference | |
Detailed Description | IMC101T iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | IMC101T | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.35000 | $189.35 |