EVALIMD700AFOC3SHTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALIMD700AFOC3SHTOBO1

DigiKey Part Number
448-EVALIMD700AFOC3SHTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALIMD700AFOC3SHTOBO1
Description
EVAL BOARD FOR 6EDL7141
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6EDL7141, IMD701A, XMC1404 MOTIX™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
6EDL7141, IMD701A, XMC1404
Primary Attributes
18V ~ 24V
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,790.22000$1,790.22
10$1,786.14000$17,861.40
Manufacturers Standard Package