
EVALIKA15N65ET6TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALIKA15N65ET6TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALIKA15N65ET6TOBO1 |
Description | EVAL BOARD FOR IKA15N65ET6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | IKA15N65ET6 CoolSET™, iMOTION™, TRENCHSTOP™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IKA15N65ET6 | |
Primary Attributes | 165VAC ~ 265VAC | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $865.05000 | $865.05 |
| 10 | $863.04700 | $8,630.47 |

