
EVALHBBC1EDN8550BTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALHBBC1EDN8550BTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALHBBC1EDN8550BTOBO1 |
Description | EVAL BRD 1EDN8550B BSC026N08NS5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1EDN8550B, BSC026N08NS5, XMC1100 EiceDRIVER™, OptiMOS™ Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | 1EDN8550B, BSC026N08NS5, XMC1100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $980.81000 | $980.81 |

