
EVALAUDIOMA2304DNSTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAUDIOMA2304DNSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAUDIOMA2304DNSTOBO1 |
Description | EVAL BOARD FOR MA2304DNS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MA2304DNS MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 37W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 20V | |
Utilized IC / Part | MA2304DNS | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,751.14000 | $1,751.14 |

