MFG_EVAL_AUDIO_MA12070P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL2KWZVSFBCFD7TOBO1

DigiKey Part Number
448-EVAL2KWZVSFBCFD7TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL2KWZVSFBCFD7TOBO1
Description
EVAL BOARD FOR ICE3RBR4765JZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ICE3RBR4765JZ - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
2kW
Voltage - Output
45V ~ 56V
Current - Output
-
Voltage - Input
350V ~ 420V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE3RBR4765JZ
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,439.45000$4,439.45
Manufacturers Standard Package