
ESD259B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD259B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD259B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD259B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD259B1W0201E6327XTSA1 |
Description | TVS DIODE 16VWM 25VC PGWLL23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD259B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 25V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 62.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65300 | $6.53 |
| 100 | $0.33450 | $33.45 |
| 500 | $0.30186 | $150.93 |
| 1,000 | $0.26923 | $269.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22028 | $3,304.20 |
| 30,000 | $0.21390 | $6,417.00 |
| 45,000 | $0.20564 | $9,253.80 |
| 75,000 | $0.18867 | $14,150.25 |






