
ESD218B102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD218B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD218B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD218B102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD218B102ELSE6327XTSA1 |
Description | TVS DIODE 24VWM 44.5VC PGTSSLP24 |
Customer Reference | |
Detailed Description | 44.5V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 |
Datasheet | Datasheet |
EDA/CAD Models | ESD218B102ELSE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 44.5V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 67W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.81900 | $18.19 |
| 100 | $1.14300 | $114.30 |
| 500 | $0.84832 | $424.16 |
| 1,000 | $0.75303 | $753.03 |
| 2,000 | $0.67263 | $1,345.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.50406 | $7,560.90 |
| 30,000 | $0.46304 | $13,891.20 |
| 45,000 | $0.44214 | $19,896.30 |
| 75,000 | $0.41866 | $31,399.50 |
| 105,000 | $0.40475 | $42,498.75 |
| 150,000 | $0.39671 | $59,506.50 |

