P/PG-WLL-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD133B1W01005E6327XTSA1

DigiKey Part Number
ESD133B1W01005E6327XTSA1TR-ND - Tape & Reel (TR)
ESD133B1W01005E6327XTSA1CT-ND - Cut Tape (CT)
ESD133B1W01005E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD133B1W01005E6327XTSA1
Description
TVS DIODE 5.5VWM 13VC P/PGWLL22
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2
Datasheet
 Datasheet
EDA/CAD Models
ESD133B1W01005E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
21W
Power Line Protection
No
Applications
DVI, HDMI, Telecom, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.02100$10.21
100$0.63390$63.39
500$0.46248$231.24
1,000$0.40683$406.83
2,000$0.35991$719.82
5,000$0.30891$1,544.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.26120$3,918.00
30,000$0.23714$7,114.20
45,000$0.22487$10,119.15
75,000$0.21108$15,831.00
105,000$0.20292$21,306.60
150,000$0.19498$29,247.00
375,000$0.17756$66,585.00
Manufacturers Standard Package