


ASFL1-40.000MHZ-L-T | |
---|---|
DigiKey Part Number | 535-10828-2-ND - Tape & Reel (TR) 535-10828-1-ND - Cut Tape (CT) 535-10828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-40.000MHZ-L-T |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-40.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $8.40000 | $84.00 |
25 | $7.34080 | $183.52 |
50 | $6.48340 | $324.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.16219 | $6,162.19 |
2,000 | $5.65287 | $11,305.74 |
3,000 | $5.61121 | $16,833.63 |
5,000 | $5.58791 | $27,939.55 |
7,000 | $5.57392 | $39,017.44 |
10,000 | $5.51626 | $55,162.60 |
12,000 | $5.45552 | $65,466.24 |