
DF300R07W2H3B77BPSA1 | |
|---|---|
DigiKey Part Number | 448-DF300R07W2H3B77BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF300R07W2H3B77BPSA1 |
Description | IGBT MODULE 650V 90A AG-EASY2B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 90 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
EDA/CAD Models | DF300R07W2H3B77BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 26 µA | |
Input Capacitance (Cies) @ Vce | 2.95 nF @ 650 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $517.41000 | $517.41 |
| 15 | $389.26400 | $5,838.96 |

