IGBT Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF150R12W1H3FB11BOMA1

DigiKey Part Number
448-DF150R12W1H3FB11BOMA1-ND
Manufacturer
Manufacturer Product Number
DF150R12W1H3FB11BOMA1
Description
IGBT MODULE LOW POWER EASY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
-
Vce(on) (Max) @ Vge, Ic
-
Input
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$398.62000$398.62
24$282.79417$6,787.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.